MASW-011111-DIE

MACOM
937-MASW-011111-DIE
MASW-011111-DIE

Mfr.:

Description:
RF Switch ICs Switch, AlGaAs PIN, 93GHz, SP2T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,94 € 4.648,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPDT
80 GHz
100 GHz
0.8 dB
- 55 C
+ 85 C
SMD/SMT
Die
GaAs
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Switches: Dual
Operating Frequency: 80 GHz to 100 GHz
Product Type: RF Switch ICs
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

80GHz to 100GHz Wideband Control Products

MACOM 80GHz to 100GHz Wideband Control Products are integrated W-band diode products that achieve high linearity and P1dB (output power at 1dB compression point) of about +25dBm. The components are manufactured using MACOM's patented aluminum gallium arsenide (AlGaAs) PIN diode process. MACOM 80GHz to 100GHz Wideband Control Products are suitable for applications including aerospace and defense, medical, passive imaging, radiometry, SatCom, and test instrumentation.