MASW-011071

MACOM
937-MASW-011071
MASW-011071

Mfr.:

Description:
RF Switch ICs 8-10.5GHz SPDT IL 1dB Iso 38dB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
SPDT
8 GHz
10.5 GHz
1.2 dB
38 dB
- 40 C
+ 70 C
SMD/SMT
PQFN-44
Si
Bulk
Brand: MACOM
High Control Voltage: 5 V
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MASW-011071 PIN Diode Terminated SPDT Switch

MACOM MASW-011071 PIN Diode Terminated SPDT Switch has a low insertion loss of 1dB and high isolation of 38dB with an integrated bias network and termination circuit. The MASW-011071 is a terminated silicon PIN diode SPDT switch designed for X-Band high power, high-performance applications. The MACOM switch is assembled in a lead-free 7mm 44-lead PQFN plastic package. The switch handles greater than 20W of CW power over the 8GHz to 10.5GHz frequency band.