MAPDCC0004

MACOM
937-MAPDCC0004
MAPDCC0004

Mfr.:

Description:
Signal Conditioning 1700-1900MHz IL .3dB Typ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 9.765,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.8 GHz
2 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Bulk
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8504902000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.