MAPD-011020

MACOM
937-MAPD-011020
MAPD-011020

Mfr.:

Description:
Signal Conditioning 2 way 0 degree power divider.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Quantities greater than 806 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,94 € 3,94 €
3,56 € 35,60 €
3,31 € 82,75 €
3,21 € 321,00 €
3,08 € 770,00 €
3,06 € 1.530,00 €
Full Reel (Order in multiples of 900)
900 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS:  
REACH - SVHC:
Signal Conditioning
Dividers
5 MHz to 1.2 GHz
75 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 900
Subcategory: Filters
Type: 2-Way Divider
Unit Weight: 584,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8542390090
ECCN:
EAR99