MAPC-A1101-AS000

MACOM
937-MAPC-A1101-AS000
MAPC-A1101-AS000

Mfr.:

Description:
RF Amplifier Amplifier,85W,DC-3.5GHz,GaN-SiC, AC360

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,87 € 166,87 €
160,22 € 1.602,20 €
153,23 € 3.830,75 €

Possible Replacement

MACOM CGHV40100F
MACOM
GaN FETs GaN HEMT DC-4.0GHz, 100 Watt

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
3.5 GHz
50 V
130 mA
15 dB
General Purpose Amplifiers
Screw
AC-360S-2
GaN SiC
- 40 C
+ 85 C
Brand: MACOM
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.