MAOC-009265-TR0500

MACOM
937-MAOC-009265-T5
MAOC-009265-TR0500

Mfr.:

Description:
VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
29,47 € 29,47 €
25,62 € 256,20 €
24,51 € 612,75 €
24,28 € 1.214,00 €
23,67 € 5.917,50 €
Full Reel (Order in multiples of 500)
23,67 € 11.835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: VCO Oscillators
VCO
1 VDC to 13 VDC
7 dBm, 4 dBm
- 27 dBc
175 mA
- 86 dBc/Hz
2 MHz/V, 1 MHz/V
0.12 GHz/V
MAOC
Reel
Cut Tape
MouseReel
Brand: MACOM
Moisture Sensitive: Yes
Factory Pack Quantity: 500
Subcategory: Oscillators
Unit Weight: 4,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.