MAMX-011066-TR1000

MACOM
937-MAMX011066TR1000
MAMX-011066-TR1000

Mfr.:

Description:
RF Mixer High Linearity Mixer 5 - 37 GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Quantities greater than 992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,88 € 58,88 €
48,75 € 487,50 €
46,23 € 1.155,75 €
43,45 € 4.345,00 €
Full Reel (Order in multiples of 1000)
1.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS:  
5 GHz to 37 GHz
11 dB
3 GHz to 35 GHz
0 Hz to 4.5 GHz
+ 85 C
- 40 C
SMD/SMT
Brand: MACOM
P1dB - Compression Point: 15 dBm
Packaging: Reel
Packaging: Cut Tape
Product Type: RF Mixer
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAMX-011066 5-37GHz High Linearity Mixer

MACOM MAMX-011066 5-37GHz High Linearity Mixer measures 1.5mm x 1.2mm in a 6-lead TDFN plastic package. The MACOM MAMX-011066 is ideal for linear applications like high-bit rate transmitters and receivers in Point-to-Point, Satcom, or LAN setups. This mixer offers 8dB conversion loss and an input intercept point (IIP3) of 20dBm. Use it for mixing lower sideband (LSB) and upper sideband (USB). Combine two of these mixers in a quadrature configuration to achieve image rejection. Additionally, apply a positive bias voltage (<1V) to the LO or optional VG pin to lower LO drive requirements. The VG pin is internally bypassed and can also optimize device linearity by applying a positive bias voltage (<1V) to the IF pin.