MAMX-011036-DIE

MACOM
937-MAMX-011036-DIE
MAMX-011036-DIE

Mfr.:

Description:
RF Mixer Die,Mixer,Dbl Bal,8-43 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,81 € 10.081,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
8 GHz to 43 GHz
13 dB
8 GHz to 43 GHz
0 Hz to 10 GHz
+ 85 C
- 55 C
SMD/SMT
Die
Brand: MACOM
Development Kit: MAMX-011036-SB2
OIP3 - Third Order Intercept: 22 dBm
P1dB - Compression Point: 13 dBm
Product Type: RF Mixer
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAMX-011036 Wideband Double-Balanced Mixers

MACOM MAMX-011036 Wideband Double-Balanced Mixers cover the 8GHz to 43GHz frequency range and deliver low conversion loss, high linearity, and a wide intermediate frequency (IF) bandwidth. The MAMX mixers are suited to meeting the performance requirements for test/measurement, microwave radio, and radar applications. The double-balanced circuit configuration provides excellent port isolation, while internal 50Ω matching simplifies the application. In addition, the class 1B (500V to 1000V) ESD rating ensures high levels of ruggedness and reliability. The devices are available in compact 3mm, 12-lead AQFN plastic packaging and bare die formats (1.20mm x 0.97mm x 0.10mm) for flexible integration.