MAMF-011069-TR1000

MACOM
937-MAMF-011069-TR1
MAMF-011069-TR1000

Mfr.:

Description:
RF Amplifier 1.8-3.9GHz SWITCH LNA MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,87 € 23,87 €
19,07 € 190,70 €
17,89 € 447,25 €
16,57 € 1.657,00 €
15,94 € 3.985,00 €
15,57 € 7.785,00 €
Full Reel (Order in multiples of 1000)
15,56 € 15.560,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
1.8 GHz to 3.9 GHz
5 V
255 mA
33 dB
1.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-32
Si
19 dBm
32 dBm
- 40 C
+ 105 C
Reel
Cut Tape
Brand: MACOM
Development Kit: MAMF-011069-1SMB, MAMF-011069-2SMB
Input Return Loss: 13 dB
Isolation dB: 37 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAMF-011069 Dual-Channel LNA Module

MACOM MAMF-011069 Dual-Channel LNA Module integrates two 2-stage low noise amplifiers and two high power switches into a single, compact 5mm2 QFN package. The MAMF-011069 Module operates from 1.8GHz to 3.9GHz. This device features high gain, a very low noise figure in the receive mode, and low insertion loss in the transmission mode. The PIN switches handle high power over a 20W continuous waveform (CW) signal. External SMT components optimize the matching and enable a flexible frequency of operation. The MAMF-011069 Module is ideally suited for 4G, next-generation 5G Massive MIMO, or Small Cell Base Transceiver Stations (BTS).