MAFL-011057

MACOM
937-MAFL-011057
MAFL-011057

Mfr.:

Description:
Signal Conditioning Filter,Diplexer,SMT,30x30,85-102MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Quantities greater than 372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
8,08 € 80,80 €
7,38 € 184,50 €
5,78 € 578,00 €
Full Reel (Order in multiples of 200)
5,56 € 1.112,00 €
400 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Diplexers
5 MHz to 85 MHz, 102 MHz to 1.218 GHz
75 Ohms
SMD/SMT
30 mm x 30 mm
- 40 C
+ 85 C
MAFL
Reel
Cut Tape
Brand: MACOM
Insertion Loss: 0.5 dB
Mounting: Board Mount
Factory Pack Quantity: 200
Subcategory: Filters
Type: CATV Diplex Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8525503035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount DOCSIS 3.1 Diplex Filters

MACOM Surface Mount DOCSIS 3.1 Diplex Filters are surface mount diplex filter units designed for CATV Infrastructure HFC and Customer Premises RFoG Nodes. These MACOM cost-effective DOCSIS diplex solutions offer up to a 75Ω impedance. The devices are housed in surface mount 30x30mm, RoHS-compliant, lead-free packages. Ideal applications include CATV infrastructure HFC and customer premises RFoG nodes.