MADR-009190-0001TR

MACOM
937-MADR0091900001TR
MADR-009190-0001TR

Mfr.:

Description:
Gate Drivers Driver,Quad FET and PIN,Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,87 € 13,87 €
11,76 € 117,60 €
11,04 € 276,00 €
10,15 € 1.015,00 €
9,90 € 2.475,00 €
9,43 € 4.715,00 €
Full Reel (Order in multiples of 1000)
9,14 € 9.140,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
15,57 €
Min:
1

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
SMD/SMT
SOIC-16
4 Driver
8 Output
35 mA
4.5 V
5.5 V
Inverting, Non-Inverting
500 ns
500 ns
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Logic Type: CMOS, TTL
Operating Supply Current: 20 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: GaAs
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.