MADP-017015-13140P

MACOM
937-MADP17015-13140P
MADP-017015-13140P

Mfr.:

Description:
PIN Diodes 1-6000MHz .32pF -55C +125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,38 € 16.140,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
115 V
310 fF
720 mOhms
500 mA
740 mV
- 55 C
+ 125 C
1 MHz
6 GHz
SMD/SMT
0603
MADP
Reel
Brand: MACOM
Carrier Life: 1.3 us
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Series Resistance @ Minimum IF: 510 mOhms
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99