MACP-011068

MACOM
937-MACP-011068
MACP-011068

Mfr.:

Description:
Signal Conditioning 17.3 dB Coupler 5-2000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.800
Expected 8/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1800 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,79 € 37,90 €
3,59 € 89,75 €
3,31 € 331,00 €
3,14 € 785,00 €
2,92 € 1.460,00 €
Full Reel (Order in multiples of 900)
2,74 € 2.466,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
Signal Conditioning
Couplers
5 MHz to 2 GHz
75 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Mounting: Board Mount
Factory Pack Quantity: 900
Subcategory: Filters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
USHTS:
8525503035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MACP-011068 Coupler

MACOM MACP-011068 Coupler is a 17.3dB coupler that is ideally suited for 75Ω power monitoring in CATV DOCSIS 3.1 nodes and line extenders. This coupler is offered in a surface-mount package. The MACOM MACP-011068 coupler features a maximum input power of 2W, 75Ω impedance, and 500mA DC. This coupler operates at 5MHz to 2000MHz frequency range and -40°C to 85°C temperature range.