MACP-011036

MACOM
937-MACP-011036
MACP-011036

Mfr.:

Description:
Signal Conditioning Coupler, 16dB, 5MHz - 1225MH, 6x6.2x2.95

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3600   Multiples: 3600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
2,06 € 7.416,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting: Board Mount
Factory Pack Quantity: 900
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525503035
ECCN:
EAR99