MABA-011082

MACOM
937-MABA-011082
MABA-011082

Mfr.:

Description:
Signal Conditioning Balun,TxLine,5MHz-8GHz,CER 3.8x3.8x3.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312
Can Dispatch Immediately
On Order:
2.000
Expected 6/3/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 7,03 €
6,20 € 62,00 €
5,68 € 142,00 €
5,16 € 516,00 €
4,95 € 1.237,50 €
4,79 € 2.395,00 €
4,64 € 4.640,00 €
Full Reel (Order in multiples of 2000)
4,28 € 8.560,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
5 MHz to 8 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Transformer Balun
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99