MABA-011063

MACOM
937-MABA-011063
MABA-011063

Mfr.:

Description:
Audio Transformers / Signal Transformers 2:1 Flux Coupled 75 Ohm Step Down

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
Baluns
SMD/SMT
5 MHz to 300 MHz
75 Ohms
- 40 C
+ 125 C
CATV, FTTX Broadband
3.74 mm
1.69 mm
3.55 mm
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 1 A
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504321000
USHTS:
8504409580
ECCN:
EAR99

MABA-011063 Step-Down Balun Transformer

MACOM MABA-011063 is offered as a RoHS compliant, 2:1 step-down flux coupled Balun transformer. This 5-300MHz transformer provides excellent temperature stability and is 260º reflow compatible. The MACOM MABA-011063's high power and temperature performance make it ideally suited for CATV, broadband, FTTX, and DOCSIS 3.0x upstream applications.