MABA-011029

MACOM
937-MABA-011029
MABA-011029

Mfr.:

Description:
Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.158

Stock:
1.158 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,13 € 3,13 €
2,84 € 28,40 €
2,72 € 68,00 €
2,64 € 132,00 €
2,55 € 255,00 €
2,45 € 612,50 €
2,31 € 1.155,00 €
Full Reel (Order in multiples of 900)
2,24 € 2.016,00 €
2,19 € 3.942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
Baluns
SMD/SMT
5 MHz to 1.2 GHz
75 Ohms
- 40 C
+ 85 C
Single
Transmission Line
7.11 mm
6.35 mm
3 mm
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 600 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 900
Subcategory: Transformers
Unit Weight: 440,717 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.