MABA-010143-FLUX18

MACOM
937-MABA010143FLUX18
MABA-010143-FLUX18

Mfr.:

Description:
Audio Transformers / Signal Transformers 2-500MHz IL 1dB Impedance Ratio 1:8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
2 MHz to 500 MHz
50 Ohms
- 40 C
+ 85 C
Single
Flux Coupled
SM-22-5
3.81 mm
3.81 mm
2.8 mm
MABA
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 610,625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99