MABA-010125-TC1113

MACOM
937-MABA010125TC1113
MABA-010125-TC1113

Mfr.:

Description:
Audio Transformers / Signal Transformers 4.5-3000MHz IL 2.8dB Impedance Ratio 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,18 € 21,80 €
1,87 € 46,75 €
1,76 € 176,00 €
1,69 € 422,50 €
1,63 € 815,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2000)
1,58 € 3.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
4.5 MHz to 3 GHz
50 Ohms
- 40 C
+ 85 C
Transmission Line
SM-22-5
3.81 mm
3.81 mm
2.8 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 50 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 381,467 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99