MABA-009488-61HWCA

MACOM
937-MABA00948861HWCA
MABA-009488-61HWCA

Mfr.:

Description:
Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.036

Stock:
2.036 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,77 € 17,70 €
1,70 € 42,50 €
1,58 € 158,00 €
1,52 € 380,00 €
1,48 € 740,00 €
1,44 € 1.440,00 €
Full Reel (Order in multiples of 2000)
1,33 € 2.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
3 MHz to 800 MHz
50 Ohms
- 40 C
+ 85 C
Single
Flux Coupled
3.81 mm
3.81 mm
2.78 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 240 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.