MABA-009180-500MHz

MACOM
937-009180-500MHZ
MABA-009180-500MHz

Mfr.:

Description:
Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637
Can Dispatch Immediately
On Order:
1.500
Expected 4/1/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
2,87 € 287,00 €
2,75 € 687,50 €
2,67 € 1.335,00 €
2,59 € 2.590,00 €
Full Reel (Order in multiples of 2000)
1,65 € 3.300,00 €
1,63 € 6.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
400 kHz to 500 MHz
- 40 C
+ 85 C
Single
Flux Coupled
3.81 mm
3.81 mm
2.79 mm
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 240 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99