MABA-008639-TC41T7

MACOM
937-MABA008639TC41T7
MABA-008639-TC41T7

Mfr.:

Description:
Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 634

Stock:
634 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,16 € 3,16 €
2,57 € 25,70 €
2,18 € 54,50 €
2,04 € 204,00 €
1,96 € 490,00 €
1,90 € 950,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2000)
1,77 € 3.540,00 €
1,72 € 6.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
6 MHz to 1 GHz
50 Ohms
- 40 C
+ 85 C
Single
Transmission Line Step Up Flux Coupled
4.02 mm
3.81 mm
2.75 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 30 mA
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
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
8504318090
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99