MABA-007871-CT1A40

MACOM
937-MABA007871CT1A40
MABA-007871-CT1A40

Mfr.:

Description:
Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.444

Stock:
1.444
Can Dispatch Immediately
On Order:
4.000
Expected 5/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,03 € 10,30 €
0,989 € 24,73 €
0,92 € 92,00 €
0,886 € 221,50 €
0,86 € 430,00 €
0,839 € 839,00 €
Full Reel (Order in multiples of 2000)
0,78 € 1.560,00 €
0,776 € 3.104,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
5 MHz to 3 GHz
50 Ohms
- 40 C
+ 85 C
Single
MoCA Band
4.83 mm
4.21 mm
2.66 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 200 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99