MABA-007532-CF18A0

MACOM
937-MABA007532CF18A0
MABA-007532-CF18A0

Mfr.:

Description:
Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.665

Stock:
3.665 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,98 € 1,98 €
1,70 € 17,00 €
1,63 € 40,75 €
1,52 € 152,00 €
1,46 € 365,00 €
1,43 € 715,00 €
1,39 € 1.390,00 €
Full Reel (Order in multiples of 2000)
1,27 € 2.540,00 €
1,08 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
5 MHz to 200 MHz
75 Ohms
- 40 C
+ 85 C
Single
CATV Broadband
4.19 mm
2.69 mm
3.72 mm
MABA
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 600 mA
Power Rating: 631 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 250,186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99