MAAP-011193

MACOM
937-MAAP-011193
MAAP-011193

Mfr.:

Description:
RF Amplifier 7.7-8.5GHz 4 watt SSG20dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
100
Expected 6/12/2026
14
Expected 10/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,34 € 104,34 €
87,26 € 872,60 €
80,79 € 2.019,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
7.7 GHz to 8.5 GHz
8 V
2 A
20 dB
Power Amplifiers
SMD/SMT
SMD-16
GaAs
35.5 dBm
46.5 dBm
- 40 C
+ 85 C
Bulk
Brand: MACOM
Input Return Loss: 12 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 33.3 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 7.7 GHz to 8.5 GHz
Unit Weight: 16,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAP-011193 4W Power Amplifier

MACOM MAAP-011193 4W Power Amplifier is a packaged linear power amplifier operating from 7.7GHz to 8.5GHz. MACOM MAAP-011193 provides 20dB gain and 46.5dBm Output Third Order Intercept Point (OIP3) with greater than 35.5dBm saturated output power (PSAT). The packaged amplifier comes in an air cavity 7mm surface mount package with a copper coin paddle and is composed of a two-stage power amplifier Monolithic Microwave Integrated Circuit (MMIC). This MACOM device includes on-chip ESD protection structures and DC bypass capacitors to ease the implementation and volume assembly of the packaged part. MAAP-011193 is designed for use in 8Ghz point-to-point radios for cellular backhaul applications.