MAAP-011139-DIE

MACOM
937-MAAP-011139-DIE
MAAP-011139-DIE

Mfr.:

Description:
RF Amplifier 29-31GHz 4Watt Gain 24dB GaAs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
30 GHz
6 V
3.2 A
24 dB
Power Amplifiers
Die
GaAs
34.5 dBm
36.5 dBm
- 40 C
+ 85 C
Gel Pack
Brand: MACOM
Input Return Loss: 10 dB
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 30 GHz
Unit Weight: 1,207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAP-011139-DIE 4W Power Amplifier

MACOM MAAP-011139-DIE is a 4-stage, 4W power amplifier in bare die form. This power amplifier operates from 29 to 31GHz. It provides 24dB of linear gain, 4W saturated output power, and 23% efficiency while biased at 6V. The MAAP-011139-DIE power amplifier is ideally suited for VSAT communications. It's fabricated using a GaAs pHEMT device process which features full passivation for enhanced reliability.
Learn More