MAAM26100-P1

MACOM
937-MAAM26100-P1
MAAM26100-P1

Mfr.:

Description:
RF Amplifier Amplifier,Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
427,14 € 427,14 €
369,39 € 3.693,90 €
Full Reel (Order in multiples of 50)
336,94 € 16.847,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
2 GHz to 6 GHz
8 V
475 mA
20 dB
Power Amplifiers
Screw
GaAs
28 dBm
40 dBm
- 20 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz to 6 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99