MAAM-011305-TR1000

MACOM
937-011305-TR1000
MAAM-011305-TR1000

Mfr.:

Description:
RF Amplifier Broadband LNA, 0.03-8GHz, 2mmPDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,89 € 18,89 €
15,96 € 159,60 €
15,02 € 375,50 €
13,91 € 1.391,00 €
13,36 € 3.340,00 €
13,07 € 6.535,00 €
Full Reel (Order in multiples of 1000)
12,75 € 12.750,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
26,48 €
Min:
50

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
30 MHz to 8 GHz
5 V
65 mA
15.25 dB
3.4 dB
Low Noise Amplifiers
SMD/SMT
PDFN-8
12 dBm
27 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Input Return Loss: 13 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

MAAM-011252/-011305 Gain Block Amplifiers

MACOM MAAM-011252/-011305 Gain Block Amplifiers are single-stage MMIC low-noise amplifiers in a lead-free 2mm 8-LD PDFN package. These high dynamic range amplifiers come with 50Ω internal matching to provide flat gain and good return losses up to 8GHz without external matching components. The use of external matching may lead to the extension of the usable frequency range beyond 8GHz. The MAAM-011252/-011305 gain block amplifiers feature an integrated active bias circuit that allows direct connection to 3V or 5V bias. The VBIAS can act as an enable pin that helps turn the device on and off during the operation. These low noise amplifiers operate from -40ºC to 85ºC and are RoHS compliant.