MAAM-011290-TR0500

MACOM
937-011290-TR0500
MAAM-011290-TR0500

Mfr.:

Description:
RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.345
Expected 6/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,44 € 27,44 €
23,40 € 234,00 €
22,12 € 553,00 €
20,90 € 2.090,00 €
19,98 € 4.995,00 €
Full Reel (Order in multiples of 500)
19,42 € 9.710,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 GHz to 20 GHz
5 V
110 mA
18 dB
5 dB
Driver Amplifiers
SMD/SMT
AQFN-12
20 dBm
30 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

MAAM-011289/-011290 Driver Amplifiers

MACOM MAAM-011289/-011290 Driver Amplifiers are 5GHz to 20GHz MMIC amplifiers in a 3mm 12-lead AQFN package. These amplifiers feature a high reverse isolation of 47dB and require a single positive power supply. The MAAM-011289/-011290 amplifiers come with 50Ω input and output matching and feature integrated capacitors on RF input and output. These driver amplifiers operate from -40°C to 85°C and are RoHS compliant. Typical applications include aerospace and defense, microwave radio, test and measurement, and VSAT.