MAAM-011258-TR1000

MACOM
937-MAAM-011258-TR1
MAAM-011258-TR1000

Mfr.:

Description:
RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 962

Stock:
962
Can Dispatch Immediately
On Order:
2.000
Expected 8/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,84 € 284,00 €
Full Reel (Order in multiples of 1000)
2,41 € 2.410,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
105 mA
12 dB
2.7 dB
CATV Amplifiers
SMD/SMT
SOT-89-3
Si
18 dBm
37 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Development Kit: MAAM-011258-DSBSMB
Input Return Loss: 20 dB
Isolation dB: 17 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 45 MHz to 1.218 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.