MAAM-011206-SMB

MACOM
937-MAAM-011206-SMB
MAAM-011206-SMB

Mfr.:

Description:
RF Amplifier Sample Board,Amplifier,.03 - 15 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.199,74 € 3.599,22 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99

MAAM-011206 Broadband Darlington Amplifier

MACOM MAAM-011206 Broadband Darlington Amplifier is a versatile, fully matched, current-adjustable surface-mount amplifier. The high-performance MAAM-011206 MMIC operates from DC to 15GHz making it ideal for diverse applications like LO drivers, gain blocks, and RF driver stages. It provides a superior frequency range, a higher gain of 15dB @ 1GHz, improved return loss of 15dB, and a higher output power drive of 20dBm P1dB (output power at 1dB compression point). Functional operation is achieved with single-bias from +3V to +5V and has the option for current adjustment with an external bias resistor. The amplifier offers users greater versatility for test and measurement, land mobile radios, and wireless and satellite communications in applications where space is limited.