MAAM-011100-TR1000

MACOM
937-MAAM011100TR1000
MAAM-011100-TR1000

Mfr.:

Description:
RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341
Can Dispatch Immediately
On Order:
1.000
Expected 8/21/2026
1.000
Expected 9/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,44 € 13,44 €
11,39 € 113,90 €
10,67 € 266,75 €
9,80 € 980,00 €
9,58 € 2.395,00 €
9,12 € 4.560,00 €
Full Reel (Order in multiples of 1000)
8,85 € 8.850,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
400 MHz to 20 GHz
5 V
50 mA
11 dB
5 dB
Variable Gain Amplifiers
SMD/SMT
TDFN-6
GaAs
13 dBm
20 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Development Kit: MAAM-011100-001SMB
Input Return Loss: 14 dB
Isolation dB: 28 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 10 GHz
Unit Weight: 631,136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.