MAALSS0042TR-3000

MACOM
937-MAALSS0042-T3
MAALSS0042TR-3000

Mfr.:

Description:
RF Amplifier 1550-1600MHz Gain 27dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.122

Stock:
1.122
Can Dispatch Immediately
On Order:
3.000
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,31 € 4,31 €
3,82 € 38,20 €
3,61 € 90,25 €
3,33 € 333,00 €
3,16 € 790,00 €
3,04 € 1.520,00 €
2,92 € 2.920,00 €
Full Reel (Order in multiples of 3000)
2,53 € 7.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
1.575 GHz
5 V
20 mA
27 dB
1.15 dB
Low Noise Amplifiers
SMD/SMT
SOIC-8
GaAs
1 dBm
13 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: MACOM
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.