MAAL-011141-DIE

MACOM
937-MAAL-011141-DIE
MAAL-011141-DIE

Mfr.:

Description:
RF Amplifier Distributed Amplifier,Bare Die, DC-28GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 60   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,07 € 8.944,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
133,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
0 Hz to 28 GHz
6 V
75 mA
17 dB
1.4 dB
Low Noise Amplifiers
SMD/SMT
Die
GaAs
16 dBm
28 dBm
- 40 C
+ 85 C
Brand: MACOM
Development Kit: MAAL-011141-DIESMB
Input Return Loss: 15 dB
Isolation dB: 40 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 8 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAAL-011141 Wideband Low Noise Amplifiers

MACOM MAAL-011141 Wideband Low Noise Amplifiers (LNAs) are optimized to provide low noise figure performance across the DC to 28GHz frequency range. The easy-to-use, wideband, low-noise, distributed amplifier die is available in a 5mm industry standard AQFN package for pick and place assembly, reducing the cost and complexity of the assembly process, thereby helping to accelerate time to market. These devices provide 17.5dB of linear gain, 16dBm of P1dB, and a 1.4dB noise figure at 8GHz. Input and output are fully matched to 50Ω with a typical return loss of >15dB. MACOM MAAL-011141 delivers wideband performance for various applications, including test and measurement, EW, ECM, and radar applications.