MAAD-011021-TR0500

MACOM
937-MAAD011021TR0500
MAAD-011021-TR0500

Mfr.:

Description:
Attenuators Attenuator, Digital ,6 Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 792

Stock:
792 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
75,89 € 75,89 €
66,73 € 667,30 €
63,56 € 1.589,00 €
60,61 € 6.061,00 €
Full Reel (Order in multiples of 500)
60,61 € 30.305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
PQFN-16
31.5 dB
30 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: - 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 35 dBm
Product Type: Attenuators
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99