MAAD-007078-000100

MACOM
937-MAAD-007078-01
MAAD-007078-000100

Mfr.:

Description:
Attenuators M/A-COM Technology Solutions

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,83 € 25,83 €
20,65 € 206,50 €
20,42 € 510,50 €
17,35 € 1.735,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
FQFP-N
31 dB
3 GHz
50 Ohms
5 bit
1 Channel
1 dB
2.2
Brand: MACOM
Insertion Loss: 3.8 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Bulk
Power Rating: 34 dBm
Product Type: Attenuators
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.5 dB
Type: Digital Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.