MA4P7441F-1091T

MACOM
937-MA4P7441F-1091T
MA4P7441F-1091T

Mfr.:

Description:
PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,38 € 28,38 €
23,22 € 232,20 €
20,51 € 2.051,00 €
Full Reel (Order in multiples of 500)
20,51 € 10.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
100 V
2.2 pF
500 mOhms
100 mA
900 mV
- 65 C
+ 125 C
100 kHz
1 GHz
SMD/SMT
MELF
SMPP
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 18 us
Configuration: Single
Pd - Power Dissipation: 30 W
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.