MA4P7006F-1072T

MACOM
937-MA4P7006F-1072-T
MA4P7006F-1072T

Mfr.:

Description:
PIN Diodes .1-1500MHz .7pF Min Vr 600Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
1.500
Expected 7/28/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,29 € 11,29 €
9,19 € 91,90 €
7,65 € 765,00 €
6,83 € 3.415,00 €
6,38 € 6.380,00 €
Full Reel (Order in multiples of 1500)
6,38 € 9.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
600 V
700 fF
900 mOhms
1 V
- 55 C
+ 175 C
100 kHz
1.5 GHz
MELF-1072
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 5 us
Pd - Power Dissipation: 3 W
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.