MA4P506-1072T

MACOM
937-MA4P506-1072-T
MA4P506-1072T

Mfr.:

Description:
PIN Diodes .1-1500MHz 1pF Min Vr 500Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.867

Stock:
5.867
Can Dispatch Immediately
On Order:
6.000
Expected 7/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,18 € 10,18 €
7,97 € 79,70 €
6,64 € 664,00 €
5,92 € 2.960,00 €
5,53 € 5.530,00 €
Full Reel (Order in multiples of 1500)
5,53 € 8.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
500 V
1 pF
300 mOhms
100 mA
- 65 C
+ 175 C
100 kHz
1.5 GHz
MELF-1072
SMPP
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 3 us
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Pd - Power Dissipation: 15 W
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 92,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99