MA4P505-131

MACOM
937-MA4P505-131
MA4P505-131

Mfr.:

Description:
PIN Diodes Vr=500VDC Rs=.45 Ohm Cj=.35pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 670,00 €
6,46 € 3.230,00 €
6,39 € 6.390,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
500 V
0.35 pF
450 mOhms
100 mA
- 55 C
+ 175 C
1 MHz
6 GHz
ODS-131 Die
SMPP
Waffle
Brand: MACOM
Carrier Life: 2 us
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 284,604 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99