MA4E1319-1

MACOM
937-MA4E1319-1
MA4E1319-1

Mfr.:

Description:
Schottky Diodes & Rectifiers Diode,Schottky,GaAs,FlipChip,ReverseTee

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 662,00 €
5,90 € 2.950,00 €
5,52 € 5.520,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
Die
Reverse Tee
GaAs
1 mA
7 V
700 mV
10 uA
- 65 C
+ 125 C
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 146,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99