M80C

MACOM
937-M80C
M80C

Mfr.:

Description:
RF Mixer Mixer,Microwave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
6 GHz to 18 GHz
6 dB
7 dB
4 GHz to 18 GHz
0 Hz to 3 GHz
+ 100 C
- 54 C
SMA-3
Brand: MACOM
OIP3 - Third Order Intercept: 10 dBm
P1dB - Compression Point: 3 dBm
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.