GTVA262711FA-V2-R0

MACOM
941-GTVA262711FAV2R0
GTVA262711FA-V2-R0

Mfr.:

Description:
GaN FETs 300W GaN HEMT 48V 2496 to 2690MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
121,19 € 121,19 €
97,61 € 976,10 €
Full Reel (Order in multiples of 50)
97,61 € 4.880,50 €
93,84 € 9.384,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Screw Mount
H-87265J-2
N-Channel
125 V
12 A
+ 225 C
Brand: MACOM
Gain: 18 dB
Maximum Operating Frequency: 2.69 GHz
Minimum Operating Frequency: 2.62 GHz
Output Power: 300 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G RF JFETs & LDMOS FETs

MACOM 5G RF Junction Field Effect Transistors (JFETs) and Laterally Diffused Metal-Oxide Semiconductor (LDMOS) FETs are thermally enhanced high-power transistors for the next generation of wireless transmission. These devices feature GaN-on-SiC high electron mobility transistor (HEMT) technology, input matching, high efficiency, and a thermally enhanced surface-mount package with an earless flange. MACOM 5G RF JFETs and LDMOS FETs are ideal for multi-standard cellular power amplifier applications.