GTVA261701FA-V1-R0

MACOM
941-GTVA261701FA1R0
GTVA261701FA-V1-R0

Mfr.:

Description:
GaN FETs RF LDMOS FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
102,88 € 5.144,00 €
93,16 € 9.316,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
SMD/SMT
H-37265J-2
N-Channel
150 V
7.5 A
- 3.8 V
+ 225 C
Brand: MACOM
Configuration: Single
Gain: 17 dB
Maximum Operating Frequency: 2.69 GHz
Minimum Operating Frequency: 2.62 GHz
Output Power: 170 W
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.