GTVA101K42EV-V1-R250

MACOM
941-GTVA101K42EVR250
GTVA101K42EV-V1-R250

Mfr.:

Description:
GaN FETs 1400W, GaN HEMT, 50V, 0.96-1.4GHz, IM FET, 4-Lead Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1.191,02 € 297.755,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 250
Subcategory: Transistors
Technology: GaN
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
ECCN:
EAR99