GTRB424908FC/1-V1-R2

MACOM
941-TRB424908FC1V1R2
GTRB424908FC/1-V1-R2

Mfr.:

Description:
RF Amplifier 450W, 48V, 3700-3980 MHz, GaN-SiC HEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
178,12 € 44.530,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8541290055
ECCN:
3A001.b.3.a