GTRB384608FC-V1-R2

MACOM
941-GTRB384608FCV12
GTRB384608FC-V1-R2

Mfr.:

Description:
RF Amplifier 440W, 48V, 3300-3800 MHz, GaN-SiC HEMT (250 pcs Reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
142,91 € 35.727,50 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS: N
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
USHTS:
8541290055
ECCN:
EAR99