GTRB204402FC/1-V1-R0

MACOM
941-GTRB20402FC1V1R0
GTRB204402FC/1-V1-R0

Mfr.:

Description:
GaN FETs 400W, 48V, 1930-2020 MHz GaN-SiC HEMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 50)
117,51 € 5.875,50 €
106,41 € 10.641,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
RoHS:  
Brand: MACOM
Packaging: Reel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Technology: GaN-on-SiC
Transistor Type: GaN HEMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290055
ECCN:
EAR99