ETC4-1TR

MACOM
937-ETC4-1TR
ETC4-1TR

Mfr.:

Description:
Audio Transformers / Signal Transformers TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.105

Stock:
1.105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,57 € 25,70 €
2,18 € 54,50 €
2,04 € 204,00 €
1,96 € 490,00 €
1,90 € 950,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2000)
1,77 € 3.540,00 €
1,72 € 6.880,00 €

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
2 MHz to 800 MHz
- 55 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Current Rating: 30 mA
Power Rating: 250 mW
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.