ETC1-1T-2TR

MACOM
937-ETC1-1T-2
ETC1-1T-2TR

Mfr.:

Description:
Audio & Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.713

Stock:
4.713 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
2,11 € 21,10 €
1,94 € 48,50 €
1,84 € 184,00 €
1,77 € 442,50 €
1,72 € 860,00 €
1,66 € 1.660,00 €
Full Reel (Order in multiples of 2000)
1,50 € 3.000,00 €
1,46 € 5.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio & Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
100 kHz to 200 MHz
50 Ohms
- 40 C
+ 85 C
Single
Transmission Line
SM-22-5
3.81 mm
3.81 mm
2.67 mm
Reel
Cut Tape
MouseReel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99